You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soft Roof Bars, Easy Rack, Max. Load 65kg, Set of 2 -
SWRB6
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWRB6
- Order Code:
- CP08242
- Product Range
- Streetwize - Roof Bars
- Also Known As:
- GTIN UPC EAN: 5026637622052
- Technical Datasheet:
- SWRB6 Datasheet
Product Range Selector (Streetwize - Roof Bars)
See all from this product rangeProduct Overview
- Easy to fit, and requires no tools
- Fits most 2-door and 4-door vehicles
- Not designed for carrying heavy loads
- Supplied with a storage bag
- Max. load: 65kg
- Dimensions (WxHxD): 850x60x120mm
Footnotes
Product Information
- :
- Streetwize - Roof Bars
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.67 (£32.00) | ( ) |
5+ | £23.99 (£28.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.