You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solar Trickle Battery Charger, 12V, 7.5W -
SWSOL3
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWSOL3
- Order Code:
- CP08464
- Product Range
- Streetwize - SWSOLx Series
- Also Known As:
- GTIN UPC EAN: 5026637667244
Product Range Selector (Streetwize - SWSOLx Series)
See all from this product rangeProduct Overview
- Trickle chargers that uses solar energy to top up your 12V vehicle battery
- Keeps your battery fully charged and optimised
- Automatically reduces its charging power as soon as the battery reaches near full-capacity, preventing the battery from getting overcharged
- Supplied with a 12V power cable and a pair of crocodile clips
- Option of charging your battery via your vehicle’s 12V socket or via the battery itself
- Suitable for most 12V vehicles including cars, caravans, vans, motorhomes and more
- No maintenance is required; suitable for lead acid batteries
- Max. output voltage: 18V
- Output mA: 410
- Solar panel dimensions (WxH): 295x295mm
- 12V plug and crocodile clips attachment (supplied with 2.95m cable)
Product Information
- :
- Streetwize - SWSOLx Series
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.28 (£43.54) | ( ) |
3+ | £32.53 (£39.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.