You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Trickle Charger for Cars and Motorcycles -
SWTBC
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWTBC
- Order Code:
- CP04527
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5026637612398
Product Overview
- Suitable for charging Lead Acid, Gel or Standard maintenance free Car batteries
- Will also charge Motorcycle, Van, Leisure and Marine batteries
- Regulated constant low rate charging - 0.2 Amp DC
- Built-in protection against short circuit, low battery and reverse polarity
- Easy connect crocodile clips and DC ring connectors for longer charging periods
- LED charging and discharging indicators
- Made to European Electrical Safety Regulations EN 60335-2-29
Product Information
- :
- -
- :
- Gel, Lead Acid
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
28 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.66 (£18.79) | ( ) |
3+ | £14.95 (£17.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.