You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tie Down Strap Set with Luggage Cords -
SWTD9
- Manufacturer:
- STREETWIZE STREETWIZE
- Manufacturer Part No:
- SWTD9
- Order Code:
- CP08270
- Also Known As:
- GTIN UPC EAN: 5026637618567
Product Range Selector (Streetwize - Tie-Down Straps)
See all from this product rangeProduct Overview
- Tie-Down Straps:
- For securing loads that are in transport
- Quick release and fits in a matter of seconds
- Suitable for cars, trucks, boats, and motorcycles
- Two 2.5m and two 3.5m straps (max. safe load of 250kg, breaking capacity of 500kg)
- Luggage Cords:
- Ideal for securing luggage on airport trolleys, bicycle paniers, and many other garden and household uses
- Vinyl-coated, high tensile steel hooks to prevent scratching and bending
- Two 400mm and two 600mm luggage bungee cords
Product Information
- :
- -
- :
- Streetwize - Tie-Down Straps
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 8
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.03 (£9.64) | ( ) |
5+ | £7.32 (£8.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.