You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16 Channel Mixer Console -
CLUBXS16+
- Manufacturer:
- STUDIOMASTER STUDIOMASTER
- Manufacturer Part No:
- CLUBXS16+
- Order Code:
- LS05366
- Product Range
- -
- Technical Datasheet:
- CLUBXS16+ Datasheet
Product Overview
- Inputs: 16
- Mic Inputs: 12
- Stereo Inputs: 2
- Mic Gain Range: 6dB to 50dB
- Line Gain Range: 10dB to 34dB
- EIN: -100dB
- Frequency Responce: 10Hz - 20kHz (+1/-3dB)
- THD Mic Channel:
0.1% - Signal to Noise Ratio: 80dB
- Output Levels: Max +26dB (Bal), +20dB (unBal)
- EQ: Hi 12kHz, Mid 2.5kHz, Lo 45Hz, Lo cut 80Hz
- USB/SD: MP3 Audio playback
- Record: To USB drive or SD card (128kbps mono)
- DSP Effects: 16 DSP effects
- Power Requirements: 100V - 240V
- Dimension (WxDxH): 385x527x85mm
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £259.97 (£311.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.