You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5" Portable Active PA / Monitor Speaker System -
LIVESYS5
- Manufacturer:
- STUDIOMASTER STUDIOMASTER
- Manufacturer Part No:
- LIVESYS5
- Order Code:
- LS05372
- Product Range
- -
Product Overview
- Format: 5″ active monitor speaker
- Frequency response (-10dB): 60Hz – 18kHz
- Frequency response (-3dB): 90Hz – 13kHz
- Power Handling: 150W (continuous) 300W (peak)
- Max SPL: 115dB
- Audio inputs: 2x XLR/TRS Combo / 3.5mm Mini jack / RCA
- Phantom power: +48V switchable
- Power supply: 100V-240V, 50/60Hz
- EQ: 2 band – High / Low
- Dimension (WxHxD): 290x210x175mm
- Weight: 3.3kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- 60Hz
- :
- 18kHz
- :
- 210mm
- :
- 290mm
- :
- 175mm
- :
- -
- :
- UK Type G
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £145.83 (£175.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























