You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
400W 12" Passive Speaker -
VENTURE12
- Manufacturer:
- STUDIOMASTER STUDIOMASTER
- Manufacturer Part No:
- VENTURE12
- Order Code:
- LS05374
- Product Range
- STUDIOMASTER Passive PA Speakers
Product Range Selector (STUDIOMASTER Passive PA Speakers)
See all from this product rangeProduct Overview
- 12″ 2 way speaker cabinet
- Frequency response: 60Hz to 18kHz (-3dB)
- Frequency range: 55kHz to 20kHz (-10dB)
- Sensitivity 1W/1m: 95dB
- Impedance: 4Ω
- Power Continuous/Program/Peak: 400W / 800W / 1600W
- Crossover frequency: 1.7kHz
- Woofer: 12″, 3″ voice coil, neo magnet
- Compression driver: 1.7″ voice coil, ferrite magnet
- Coverage (HxV): 80° x 60°
- Max. SPL: 132dB
- Cabinet material: 15mm plywood
- Connections: 2x Speakon NL4
- Fly points: 13x M10
- Dimensions (HxWxD): 608x365x341mm
- Weight: 17.0kg
Applications
Audio, Business, DJ, Domestic, Hobby & Education, Live Events, Music
Product Information
- :
- 55Hz
- :
- 20kHz
- :
- 608mm
- :
- 365mm
- :
- 341mm
- :
- STUDIOMASTER Passive PA Speakers
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £207.50 (£249.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.