You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pressure Switch -
0184-458031-SS
- Manufacturer:
- SUCO SUCO
- Manufacturer Part No:
- 0184-458031-SS
- Order Code:
- SN36448
- Product Range
- -
- Technical Datasheet:
- 0184-458031-SS Datasheet
Product Overview
- Range from 10 to 100bar
- Nitrile (NBR) diaphragm seals
- SPDT changeover contact
- Zinc plated steel body
- IP65 Protection degree
- 106 Operations at 50bar pressure
- ±0.5 to 1bar Tolerance
- 300bar Static overpressure
Applications
Sensing & Instrumentation, Industrial
Product Information
- :
- Vacuum
- :
- G 1/4" BSP
- :
- G 1/4" BSP
- :
- 1bar
- :
- 10bar
- :
- Stud
- :
- SPDT
- :
- 250VAC
- :
- DIN Connector
- :
- 24V
- :
- 4A
- :
- 4A
- :
- 1/4"
- :
- -
- :
- -
- :
- -
- :
- -30°C
- :
- 100°C
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.53 (£83.44) | ( ) |
5+ | £56.45 (£67.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.