You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Focus Beam Torch, 65 Lumens -
841008
New- Manufacturer:
- SUMMIT SUMMIT
- Manufacturer Part No:
- 841008
- Order Code:
- LA11787
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035288104893
Product Overview
- Twist the head of the torch to alter the focus strength
- Bulb moves closer to the magnified lens when zoomed in
- Switch to energy saving mode via on/off button with high, medium, and SOS light modes
- Rubberised body and screw-on end cap with on/off button
- Wrist lanyard
- Supplied with 3x AAA batteries
Product Information
- :
- Hand Held
- :
- LED
- :
- 65lm
- :
- AAA Batteries x 3
- :
- Plastic
- :
- -
Technical Documents (0)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.75 (£3.30) | ( ) |
| 5+ | £2.45 (£2.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























