You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
220-240V AC 2 Pin Sleeve Bearing Axial Flow Fan - 120 x 120 x 38mm -
DP201A/2123HSL.GN
- Manufacturer:
- SUNON SUNON
- Manufacturer Part No:
- DP201A/2123HSL.GN
- Order Code:
- MF67698
- Product Range
- DP
- Technical Datasheet:
- DP201A/2123HSL.GN Datasheet
Product Range Selector (DP)
See all from this product rangeProduct Overview
- CE, CUR, TUV approved, UL recognised
- Supplied with 300mm lead
- Long life
- Stable operation
- Operating temperature range -10°C to +90°C
Footnotes
Product Information
- :
- 220V to 240V
- :
- Square
- :
- 120mm
- :
- 38mm
- :
- Sleeve Bearing
- :
- 105CFM
- :
- 48dBA
- :
- 20W
- :
- 2550rpm
- :
- 2 Lead Wires
- :
- 125mA
- :
- -
- :
- 2.97m³/min
- :
- DP
Technical Documents (1)
181 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.80 (£18.96) | ( ) |
10+ | £13.55 (£16.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.