You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9W 3V-12V 700mA IP65 Rated Constant Current LED Lighting Power Supply -
PCC2
- Manufacturer:
- SUNPOWER SUNPOWER
- Manufacturer Part No:
- PCC2
- Order Code:
- PW03875
- Product Range
- PCC
- Technical Datasheet:
- PCC2 Datasheet
Product Range Selector (PCC)
See all from this product rangeProduct Overview
- Constant current mode power supply
- Universal AC input
- IP65 design for indoor or outdoor installation
- Short circuit & over temperature protections
- Pre-wired for convenience
- Cooling by free air convection
- Class II power unit,no FG
Product Information
- :
- -
- :
- 9W
- :
- 12VDC
- :
- 700mA
- :
- Constant Current
- :
- 100V
- :
- 240V
- :
- PCC
Technical Documents (1)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.64 (£13.97) | ( ) |
3+ | £11.13 (£13.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.