You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12W 350mA Constant Current LED Driver -
PCC35012
- Manufacturer:
- SUNPOWER SUNPOWER
- Manufacturer Part No:
- PCC35012
- Order Code:
- PW03876
- Product Range
- PCC
- Technical Datasheet:
- PCC35012 Datasheet
Product Range Selector (PCC)
See all from this product rangeProduct Overview
- Constant current mode power supply
- 220 - 240V AC input
- Captive terminal screws for ease of connection
- Snap lock cable strain relief for quick installation
- Short circuit, over load, over temperature protections
- Class II product
- Cooling by free air convection
- SELV Equivalent
Product Information
- :
- -
- :
- 12W
- :
- 34VDC
- :
- 350mA
- :
- Constant Current
- :
- 240V
- :
- 220V
- :
- PCC
Technical Documents (1)
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 23/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
5 more will be available week commencing 23/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.10 (£15.72) | ( ) |
3+ | £12.61 (£15.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.