You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18W 15-52V 350mA Triac Dimming Non IP Rated Constant Current LED Lighting Power Supply -
PCC35018TD
- Manufacturer:
- SUNPOWER SUNPOWER
- Manufacturer Part No:
- PCC35018TD
- Order Code:
- PW03879
- Technical Datasheet:
- PCC35018TD Datasheet
Product Range Selector (PCC)
See all from this product rangeProduct Overview
- Constant current mode power supply
- 220-240Vac input
- 1-100% Triac dimming function
- Captive terminal screws for ease of connection
- Snap lock cable strain relief for quick installation
- Short circuit, over load, over temperature protections
- Class II product
- Cooling by free air convection
- Trailing edge operation
- SELV Equivalent
Product Information
- :
- -
- :
- 18W
- :
- 15VDC
- :
- 350mA
- :
- Constant Current
- :
- 220V
- :
- 240V
- :
- PCC
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £26.87 (£32.24) | ( ) |
3+ | £24.73 (£29.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.