You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
11mm - 14mm Double Ended Cable Rod Super Grip -
CRSKD-1114
- Manufacturer:
- SUPER ROD SUPER ROD
- Manufacturer Part No:
- CRSKD-1114
- Order Code:
- TL23923
- Also Known As:
- GTIN UPC EAN: 5060063693279
- Technical Datasheet:
- CRSKD-1114 Datasheet
Product Overview
- The purpose of the Double Ended Super Grip is to speed up the installation of new cables into a pre-existing installation
- Attach the old cable to one end and the new cable to the other end. Pull the old cable out, whilst pulling the new cable through
- The Double Ended Super Grip has an inner diameter of 11mm – 14mm
- You can also attach more that one commonly used size cable per side, Installing multiple cables at once
Product Information
- :
- Double Ended Super Grip
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.20 (£30.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.