You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 in 1 Duoxim Hole Saw Arbor Max -
SRDA2
- Manufacturer:
- SUPER ROD SUPER ROD
- Manufacturer Part No:
- SRDA2
- Order Code:
- TL23920
- Product Range
- Duoxim Arbor Max Series
- Also Known As:
- GTIN UPC EAN: 5060063693620
- Technical Datasheet:
- SRDA2 Datasheet
Product Range Selector (Duoxim Arbor Max Series)
See all from this product rangeProduct Overview
- Perfect solution to enlarge existing holes professionally in seconds
- This is both an A1 & A2 arbor that will fit traditional hole saws 14mm – 210mm allowing for a wider range of applications
- Solution to upgrading existing downlighters or fixing any wrong size holes
- Saves time and provides a professional finish rather than using traditional pad saws
- Features two longer pins preventing both hole saws seizing together
- Toolless quick release arbor allowing for instant change of hole saws
- No attachment or assembly required
- Reusable storage tube
Product Information
- :
- -
- :
- -
- :
- -
- :
- 150mm
- :
- Duoxim Arbor Max Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.22 (£32.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.