You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
R1 R2 Magnetic Test Link Leads -
SRR1R2
- Manufacturer:
- SUPER ROD SUPER ROD
- Manufacturer Part No:
- SRR1R2
- Order Code:
- TL23922
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060063693637
- Technical Datasheet:
- SRR1R2 Datasheet
Product Overview
- The fastest way to test R1 + R2
- High strength magnetic link used for continuity testing of R1 + R2
- Eliminates the risk of damaging connections
- Saves time during testing and speeds up condition reports
- Eliminates the need to remove conductors on R1 + R2 tests
- 750mm length
Contents
750mm PZ2 Suitable for Most Devices & 750mm PZ1 for RCBO’s with Deep Terminals
Warnings
Product Information
- :
- Test Clip
- :
- Test Tip Probe
- :
- -
- :
- -
- :
- Red, Yellow
- :
- 750mm
- :
- 29.52"
- :
- 2
- :
- -
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.18 (£27.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























