You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Biodegradable Powder Free Blue Nitrile Gloves - Large, 100 Pack - 

SDS-05313

New
SDS-05313 - Biodegradable Powder Free Blue Nitrile Gloves - Large, 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SDS-05313
Order Code:
HE37396
Product Range
SUPERTOUCH - Bio Gloves
Also Known As:
GTIN UPC EAN: 5036770061717
Technical Datasheet:
SDS-05313   Datasheet
See all Technical Docs

Product Range Selector (SUPERTOUCH - Bio Gloves)

See all from this product range

Product Overview

Our biodegradable gloves are designed to provide excellent protection while being environmentally responsible. They offer superior comfort, durability, and compliance with industry standards, ensuring safety for various applications.
  • Biodegradable – 67.1% biodegradation within two years in landfill conditions, reducing environmental impact
  • Latex-Free – Safe for individuals with latex allergies
  • Excellent Barrier Protection – Ensures safety against contaminants
  • Textured Fingertips – Enhances grip and control
  • Snug Fit – Moulds to the hand for comfort and dexterity
  • Food Safe
  • BS EN 374-1: 2016+A1: 2018 / Type B
  • EN ISO 374-5: 2016 Virus
  • EN 421:2010 – Protection against radioactive contamination
  • EN 455 – Certified for medical glove safety
  • Medical Grade (AQL 1.5)

Product Information


:
EN455

:
Full

:
Large

:
Blue

:
Nitrile

:
SUPERTOUCH - Bio Gloves

:
Unisex

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5036770061717

27 In stock Need more?

???PF_PDP_RSP_SUP???

£5.78 ( £6.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.78 (£6.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --