You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kingpin RGB USB Gaming Keyboard -
48824
- Manufacturer:
- SUREFIRE SUREFIRE
- Manufacturer Part No:
- 48824
- Order Code:
- CS34689
- Product Range
- SureFire Kingpin Gaming Keyboards
- Also Known As:
- GTIN UPC EAN: 0023942488248
Product Range Selector (SureFire Kingpin Gaming Keyboards)
See all from this product rangeProduct Overview
- Wired multimedia keyboard designed to complement a gaming PC
- Dynamic 7 colour RGB backlighting with 6 zones and adjustable speed/brightness
- 114 UK Key layout with 25 Anti-ghosting keys
- 10 Direct access function keys and 12 multimedia shortcuts
- 1.8m Braided USB cable
- Supports Windows 7/8/10 and Mac OS 10.6+
- Dimensions (HxWxD): 38x469x206mm
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- SureFire Kingpin Gaming Keyboards
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.90 (£20.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























