You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portus X1 RGB Laptop Stand, Black -
48842
- Manufacturer:
- SUREFIRE SUREFIRE
- Manufacturer Part No:
- 48842
- Order Code:
- CS35697
- Product Range
- SureFire Portus Laptop Stands
- Also Known As:
- GTIN UPC EAN: 0023942488422
- Technical Datasheet:
- 48842 Datasheet
Product Range Selector (SureFire Portus Laptop Stands)
See all from this product rangeProduct Overview
- Suitable for laptops up to 17.3" screen size
- Provides 2 height settings & 9 viewing angles for optimal positioning
- Ventilated design to increase airflow and maintain performance
- Two foldable smartphone holders for easy device access
- 360° Base rotation (in folded position)
- Integrated RGB Lighting with 6 modes (powered by USB connection, lead included)
- Easily portable, folds up for storage
- Maximum weight capacity: 10kg
- Dimensions (HxWxD): 28/91x322x324mm
Contents
Stand and USB cable
Product Information
- :
- SureFire Portus Laptop Stands
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £21.49 (£25.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.