You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vinson N2 RGB Headset Stand & USB 3.2 Gen 1 Hub -
48847
- Manufacturer:
- SUREFIRE SUREFIRE
- Manufacturer Part No:
- 48847
- Order Code:
- CS35701
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942488477
- Technical Datasheet:
- 48847 Datasheet
Product Overview
- Convenient retractable stand for up to 2 headsets
- Unique design doubles up as a multifunction connection hub
- Provides 2x USB 3.2 Gen 1 5Gb/s ports (data transfer & charging) and a USB-C charging port
- 3.5mm Audio output that supports 7.1 virtual surround sound
- RGB lighting with 6 different modes
- Built-in smartphone stand and integrated cable management
- Fixing clip for securing the stand on or underneath the desk
- Dimensions (HxWxD): 280x100x135mm
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.74 (£27.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























