You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GX3 Gaming Hard Drive USB 3.2 1TB, Black -
53681
- Manufacturer:
- SUREFIRE SUREFIRE
- Manufacturer Part No:
- 53681
- Order Code:
- CS34301
- Product Range
- SureFire Gaming
- Also Known As:
- GTIN UPC EAN: 0023942536819
- Technical Datasheet:
- 53681 Datasheet
Product Range Selector (SureFire Gaming)
See all from this product rangeProduct Overview
- USB 3.2 Gen. 1 with USB-C adaptor for maximum transfer speeds
- Suitable for both console* and PC gaming
- Conveniently store all your games in one place (25+ games)
- Stylish multi-colour RGB changing LED accent lights
- Faster game loading times
- Featuring Nero Backup Software (only suitable for Windows OS)
- Can also be used as a regular external HDD
- Supports Win 7/8/10 and Mac OS X 10.6 or higher
- Dimensions (HxWxD): 125x100x34.5mm
Contents
External HDD, Micro-B to USB-A cable, USB-A to USB-C adaptor, software and user guide
Footnotes
Product Information
- :
- External
- :
- 2.5"
- :
- USB 3.2
- :
- 1TB
- :
- -
- :
- -
- :
- SureFire Gaming
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.68 (£57.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.