You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 100K, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - 

RR1220P-104-B-T5

New
RR1220P-104-B-T5 - SMD Chip Resistor, 100K, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SUSUMU SUSUMU
Manufacturer Part No:
RR1220P-104-B-T5
Order Code:
RE09041
Product Range
RR Series
Technical Datasheet:
RR1220P-104-B-T5   Datasheet
See all Technical Docs

Product Range Selector (RR Series)

See all from this product range

Product Overview

The RR series thin film chip Precision Resistor offers excellent low noise and thin film (NiCr) construction.
  • Low temperature coefficient and tight tolerance
  • EIA standard case size (0201, 0402, 0603 and 0805)
  • 100% Lead-free (matte Sn termination finished)

Product Information


:
100kohm

:
± 0.1%

:
100mW

:
0805 [2012 Metric]

:
Thin Film

:
Precision

:
RR Series

:
± 25ppm/°C

:
100V

:
2.01mm

:
1.25mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.14 ( £0.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --