You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.7 Litre Stealth Manual Air Fryer, Black -
SD75210BLKN
- Manufacturer:
- SWAN SWAN
- Manufacturer Part No:
- SD75210BLKN
- Order Code:
- SB08131
- Product Range
- Swan Air Fryer
- Also Known As:
- GTIN UPC EAN: 5055322552626
Product Range Selector (Swan Air Fryer)
See all from this product rangeProduct Overview
- A healthy way to fry foods
- Generous 3.2 Litre capacity for serving multiple portions
- 1500W Power for fast and time-saving results
- 60 Minute timer with automatic shut-off
- Adjustable temperature up to 200C
- Frying basket with rapid hot air circulation system
- Stainless steel accents
- Easy to use and clean
- Multiple settings for air frying roasting baking grilling
- 2 Year manufacturer warranty
Product Information
- :
- Air Fryer
- :
- 1500W
- :
- 4.7l
- :
- Swan Air Fryer
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.00 (£46.80) | ( ) |
3+ | £36.50 (£43.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.