You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5 Litre Stainless Steel Slow Cooker, 120W -
SF17010N
- Manufacturer:
- SWAN SWAN
- Manufacturer Part No:
- SF17010N
- Order Code:
- SB08106
- Product Range
- Swan Stainless Steel Slow Cooker
- Also Known As:
- GTIN UPC EAN: 5055322501662
Product Range Selector (Swan Stainless Steel Slow Cooker)
See all from this product rangeProduct Overview
- Stainless steel design
- 1.5 Litre Capacity
- Removable ceramic pot
- 3 Temperature settings
- Glass lid
- Power on indicator
- Power Rating: 120W
- Includes 32 page recipe book
Product Information
- :
- Slow Cooker
- :
- 120W
- :
- 1.5l
- :
- Swan Stainless Steel Slow Cooker
- :
- UK Type G
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.35 (£17.22) | ( ) |
3+ | £14.00 (£16.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.