You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.7L Nordic Style Cordless Kettle, White - 

SK14610WHTN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SWAN SWAN
Manufacturer Part No:
SK14610WHTN
Order Code:
SB07284
Product Range
Swan Nordic Kitchen Range
Also Known As:
GTIN UPC EAN: 5055322531546

Product Range Selector (Swan Nordic Kitchen Range)

See all from this product range

Product Overview

Part of the Swan Nordic range, the SK14610WHTN is a stylish kettle with a stainless steel body and matt finish that will look the part in any kitchen. The cordless kettle provides 1.7L water capacity and features a rapid boil function for when you're in a rush. The kettle also includes automatic switch-off and boil-dry protection for an additional layer of safety.
  • Streamlined design with integrated spout
  • 3000W Power with rapid boil function
  • Stainless steel body with matt finish
  • Rubberised Wood effect handle
  • On/Off switch with blue LED indicator
  • Automatic switch-off and boil dry protection
  • 360 Degree rotating base with cord storage
  • Removable and washable anti-limescale filter
  • 2 Year manufacturer warranty

Product Information


:
Kettle

:
3000W

:
1.7l

:
Swan Nordic Kitchen Range

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055322531546

16 In stock Need more?

???PF_PDP_RSP_SUP???

£37.55 ( £45.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £37.55 (£45.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £35.00 (£42.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --