You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.7L 3000W Stealth Jug Kettle, Matt Black -
SK14640BLKN
- Manufacturer:
- SWAN SWAN
- Manufacturer Part No:
- SK14640BLKN
- Order Code:
- SB08097
- Product Range
- Swan Stealth
- Also Known As:
- GTIN UPC EAN: 5055322545963
Product Range Selector (Swan Stealth)
See all from this product rangeProduct Overview
- 1.7 Litre water capacity
- Specially designed integrated spout for easy pouring
- Rubberised cool touch black handle
- 360 Degree base with cord storage
- Illuminated blue on/off switch
- Powerful 3KW concealed heating element ensures a rapid boil
- Made from high quality and durable stainless steel
- Sleek and stylish all black design with matt finish
- Dry boil protection and automatic cut off
- Removable and washable scale filter
Product Information
- :
- Kettle
- :
- 3000W
- :
- 1.7l
- :
- Swan Stealth
- :
- UK Type G
Technical Documents (1)
Also Known As
54 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.75 (£56.10) | ( ) |
3+ | £43.75 (£52.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.