You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Van Protect Pro Hand Barrier Cream, 700ml -
CRC34O
New- Manufacturer:
- SWARFEGA SWARFEGA
- Manufacturer Part No:
- CRC34O
- Order Code:
- SA04748
- Also Known As:
- GTIN UPC EAN: 5010424003742
- Technical Datasheet:
- CRC34O Datasheet
Product Overview
- Provides protection against water-based and oil-based contaminants; improves grip when using hand-held tools; and helps provide comfort under gloves
- Suitable for a wide range of working environments with exposure to varying types of water and oil based substances
- Leaves a pleasant, non-tacky protective film on the skin to encourage regular use and not affect dexterity with hand held tools
- This product is formulated to reduce allergenic potential, which means the product is perfume-free and dye-free, skin hypoallergenic and ECARF Certified3
- Designed for people who are sensitive to perfumes and dyes and who prefer products which do not have these added
- Contains Zinc Salicylate - An astringent agent which is known to tighten skin and included to improve hand grip
- Contains Glycerin - A skin moisturiser to help prevent drying and leave the skin feeling smooth after use
- Helps minimise disruption from product use to the skin’s acid mantle, a natural layer which acts to help support the natural bacteria balance
- Silicone-free - The product will have no adverse effect if in contact with surfaces prior to the application of paint or surface coatings
- Certified by HACCP International2
- ECARF Certified3
- Suitable for food facilities
- Compatible with rubber production processes
- Proven glove compatibility
Product Information
- :
- Hand Barrier Cream
- :
- Cartridge
- :
- 700ml
- :
- -
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.94 (£22.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.