You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Van Light Duty Hand Cleaner, 700ml -
CRH36V
New- Manufacturer:
- SWARFEGA SWARFEGA
- Manufacturer Part No:
- CRH36V
- Order Code:
- SA04749
- Also Known As:
- GTIN UPC EAN: 5010424004688
- Technical Datasheet:
- CRH36V Datasheet
Product Overview
- Efficient and fast removal of light duty soiling without water
- Soiling can be easily wiped away with paper towel leaving no oily residue on the skin
- Dermatologically tested and shown to be non-irritating in use
- Contains Glycerin - A skin moisturiser to help prevent drying and leave the skin feeling smooth after use
- Lime fragrance, pleasant to use and leaves the skin smelling fresh
Product Information
- :
- Hand Cleaner
- :
- Cartridge
- :
- 700ml
- :
- -
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.59 (£18.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.