You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extreme Heavy Duty Hand Cleaner, 5L -
SHD5LMP
- Manufacturer:
- SWARFEGA SWARFEGA
- Manufacturer Part No:
- SHD5LMP
- Order Code:
- SA04738
- Also Known As:
- GTIN UPC EAN: 5010424172486
- Technical Datasheet:
- SHD5LMP Datasheet
Product Overview
- Powerful, versatile and efficient cleaning of deeply ingrained dirt and grime
- Suitable for regular, daily use. Dermatologically tested and shown to be non-irritating in use
- Combines non-abrasive scrubbing agents with surfactants to give a deep clean
- Solvent-free and silicone-free
- Reduces the risk of silicone-related compatibility issues, if in contact with surfaces prior to the application of paint or surface coatings
- Orange fragranced
- Pleasant to use and leaves the skin smelling fresh
Product Information
- :
- Hand
- :
- Pump Bottle
- :
- 5l
- :
- -
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.89 (£39.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.