You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Orange Scrub Heavy Duty Hand Cleaner, 450ml -
SOR400MP
New- Manufacturer:
- SWARFEGA SWARFEGA
- Manufacturer Part No:
- SOR400MP
- Order Code:
- SA04729
- Also Known As:
- GTIN UPC EAN: 5010424603089
- Technical Datasheet:
- SOR400MP Datasheet
Product Overview
- Effective solvent-free action - fast, efficient cleaning of heavy duty dirt & grime
- Suitable for regular, daily use - Dermatologically tested and shown to be non-irritating in use
- Non-abrasive cornmeal scrubbing agent gives a deep clean without damaging the skin
- The scrubbing agent is easily rinsed away, helping to prevent blocked drains and pipes
- Contains Glycerin - A skin moisturiser to help prevent drying and leave the skin feeling smooth after use
- Orange fragrance is pleasant to use and leaves the skin smelling fresh
- Silicone free - Reduces the risk of silicone-related compatibility issues, if in contact with surfaces prior to the application of paint or surface coatings
Product Information
- :
- Orange Hand Cleaner
- :
- Pump Bottle
- :
- 450l
- :
- -
Technical Documents (2)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.47 (£6.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























