You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Protect Barrier Cream, 1L -
SPR1LC
New- Manufacturer:
- SWARFEGA SWARFEGA
- Manufacturer Part No:
- SPR1LC
- Order Code:
- SA04742
- Also Known As:
- GTIN UPC EAN: 5010424164245
- Technical Datasheet:
- SPR1LC Datasheet
Product Overview
- Designed to leave no greasy after feel, encouraging regular use
- Suitable for a wide range of working environments with moderate exposure to varying types of water and oil based substances
- Dermatologically tested and shown to be non-irritating in use
- Leaves a pleasant, non-tacky protective film on the skin to encourage regular use and does not affect dexterity with hand held tools
- Contains Glycerin, a skin moisturiser to help prevent drying and leave the skin feeling smooth after use
- Contains Xanthan Gum, highly effective polymer which is used to stabilise the protective film provided by the product when applied to the skin
- Contains Kaolin, a natural mineral which sits in the skin pores to help prevent them from becoming blocked by oil-based substances
- Perfume-free, designed for people who are sensitive to perfumes and who prefer products which do not have these added
- Silicone-free, reduces the risk of silicone-related compatibility issues, if in contact with surfaces prior to the application of paint or surface coatings
- Suitable for use with latex, vinyl and nitrile gloves
- Suitable for food facilities
- Compatible with rubber production processes
Product Information
- :
- Hand Barrier Cream
- :
- Cartridge
- :
- 1l
- :
- -
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.96 (£21.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.