You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Restore Hand Conditioning Cream, 1L -
SRE1LC
New- Manufacturer:
- SWARFEGA SWARFEGA
- Manufacturer Part No:
- SRE1LC
- Order Code:
- SA04744
- Also Known As:
- GTIN UPC EAN: 5010424914246
- Technical Datasheet:
- SRE1LC Datasheet
Product Overview
- Fast absorbing with no greasy or sticky residue
- Skin Hypoallergenic - Dermatologically tested and shown to be non-irritating in use
- Contains Glycerin, Allantoin and Shea Butter
- Perfume-free, dye-free, designed for people who are sensitive to perfumes and dyes and who prefer products which do not have these added
- Silicone-free- reduces the risk of silicone-related compatibility issues, if in contact with surfaces prior to the application of paint or surface coating
- ECARF Certified1
- Compatible with rubber production processes
- Suitable for food facilities
- Compatible with alcohol-based hand sanitisers
- Suitable for use with latex, vinyl and nitrile gloves
Product Information
- :
- Hand Reconditioning Cream
- :
- Cartridge
- :
- 1l
- :
- -
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.94 (£22.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.