You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Light Duty Hand / Hair & Body Cleaner, 2L Cartridge -
SWC2LTSC
New- Manufacturer:
- SWARFEGA SWARFEGA
- Manufacturer Part No:
- SWC2LTSC
- Order Code:
- SA04727
- Also Known As:
- GTIN UPC EAN: 5010424084499
- Technical Datasheet:
- SWC2LTSC Datasheet
Product Overview
- Ideal for high frequency use. Clinical testing shows that repeated daily use does not affect the healthy condition of the skin barrier function
- Lightly fragranced appealing to all users
- Independently dermatologically tested. Patch testing shows the product to be non-irritating in use
- Contains Glycerin - A skin moisturiser to help prevent drying and leave the skin feeling smooth after use
- Formulated to maintain the skin’s acid mantle; a layer on the surface of the skin which acts to help support the natural bacteria balance
- Specially formulated with one of the mildest preservatives to reduce the risk of skin irritation from using this product
- The product will have no adverse effect if in contact with surfaces prior to the application of paint or surface coatings
Product Information
- :
- Hand Cleanser
- :
- Cartridge
- :
- 2l
- :
- -
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.49 (£17.39) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























