You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm / 1/4" Mono Jack Plug, 3.6mm to 4.3mm Cables -
250S15
- Manufacturer:
- SWITCHCRAFT/CONXALL SWITCHCRAFT/CONXALL
- Manufacturer Part No:
- 250S15
- Order Code:
- CN22621
- Technical Datasheet:
- 250S15 Datasheet
Product Range Selector (250Sxx)
See all from this product rangeProduct Overview
- IP rating: IP66
- Operating temperature: -20°C to 50°C
- Suitable for cable diameters: 3.6mm to 4.3mm
Product Information
- :
- 2Contacts
- :
- Plug
- :
- 6.35mm
- :
- Cable Mount
- :
- -
- :
- Plastic Body
- :
- 250Sxx
Technical Documents (2)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.30 (£5.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.