You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm DC Plug, In Line, IP68 -
761KS15
- Manufacturer:
- SWITCHCRAFT/CONXALL SWITCHCRAFT/CONXALL
- Manufacturer Part No:
- 761KS15
- Order Code:
- CN12215
- Product Range
- -
- Technical Datasheet:
- 761KS15 Datasheet
Product Overview
- IP66, IP67 and IP68/NEMA 250 (6P) when mated
- Locking ring provides security in critical applications
- Sleeve terminal serves as cord clamp
- Handle/boot with cable strain relief
- 7/16-32 UN2B Locking ring thread size
- 5/16-24 UNF 2A Handle thread size
Applications
Industrial, Medical, Lighting, Power Management
Product Information
- :
- Plug
- :
- 5A
- :
- 2.5mm
- :
- 12mm
- :
- Cable Mount
- :
- Solder
- :
- 2.5mm
- :
- 5.5mm
- :
- 30V
- :
- -
Technical Documents (2)
88 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.92 (£13.10) | ( ) |
10+ | £10.29 (£12.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.