You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Cat5e Shielded Socket to IDC Feedthru Panel Mount Adaptor, CSK Holes, Silver -
NHRJ45D5ESIDC
- Manufacturer:
- SWITCHCRAFT/CONXALL SWITCHCRAFT/CONXALL
- Manufacturer Part No:
- NHRJ45D5ESIDC
- Order Code:
- CN23191
- Product Range
- NH Series
- Technical Datasheet:
- NHRJ45D5ESIDC Datasheet
Product Range Selector (NH Series)
See all from this product rangeProduct Overview
- Countersunk holes for easy panel mounting
- Narrower ¾” (19mm) flange saves space and enables up to 20 connectors to fit in a standard 19” rack panel
- Mounting plate: Zinc alloy
- Hosuing: Thermoplastic
- Recommended wire: 26 AWG to 22 AWG stranded or solid wire
- For T568A and T568B wiring
- Dimensions: 35.6x43.7x18.2mm
Product Information
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- RJ45
- :
- 8P8C
- :
- Cat5e
- :
- -
- :
- Panel Mount
- :
- Vertical
- :
- Shielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- NH Series
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.58 (£13.90) | ( ) |
10+ | £10.85 (£13.02) | ( ) |
25+ | £10.42 (£12.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.