You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Cat6a Socket to RJ45 Cat6a Socket Feedthru Panel Mount Adaptor, CSK Holes, Black -
NHRJ45D6AB
- Manufacturer:
- SWITCHCRAFT/CONXALL SWITCHCRAFT/CONXALL
- Manufacturer Part No:
- NHRJ45D6AB
- Order Code:
- CN23192
- Product Range
- -
- Technical Datasheet:
- NHRJ45D6AB Datasheet
Product Overview
- Countersunk holes for easy panel mounting
- Narrower ¾” (19mm) flange saves space and enables up to 20 connectors to fit in a standard 19” rack panel
- Mounting plate: Zinc alloy
- Hosuing: Thermoplastic
- Dimensions: 35.6x29.6x19.1mm
Product Information
- :
- RJ45 Jack
- :
- 1 x 1 (Port)
- :
- RJ45
- :
- 8P8C
- :
- Cat6a
- :
- -
- :
- Panel Mount
- :
- Vertical
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.13 (£18.16) | ( ) |
10+ | £14.18 (£17.02) | ( ) |
25+ | £13.61 (£16.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.