You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stealth Premium High Speed 4K UHD Slim HDMI Lead with Ethernet, Male to Male, 0.5m Black -
STEALTH-18G-0.5M
- Manufacturer:
- SY ELECTRONICS SY ELECTRONICS
- Manufacturer Part No:
- STEALTH-18G-0.5M
- Order Code:
- AV28022
- Product Range
- SY Stealth Series
- Also Known As:
- GTIN UPC EAN: 5060070252117
- Technical Datasheet:
- STEALTH-18G-0.5M Datasheet
Product Range Selector (SY Stealth Series)
See all from this product rangeProduct Overview
- Superior transfer rates, up to 18Gb/s @60Hz ideal for 4K and HDR
- Ultra slim HDMI cable at only Ø3.4mm
- Pliable cable design that is easy to conceal
- Low profile, die cast metal HDMI connectors
- RF screening to prevent interference
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 19.7"
- :
- 500mm
- :
- Black
- :
- SY Stealth Series
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.39 (£16.07) | ( ) |
3+ | £12.33 (£14.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.