You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way 4K HDMI 2.0 Video Switch with De-Embedded Audio and ARC -
SY-HDS41-18G
- Manufacturer:
- SY ELECTRONICS SY ELECTRONICS
- Manufacturer Part No:
- SY-HDS41-18G
- Order Code:
- AV30612
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060070254210
- Technical Datasheet:
- SY-HDS41-18G Datasheet
Product Overview
- HDMI 2.0 ports support resolutions up to 3840x2160 @60Hz (4:2:0 to 4:4:4) 10/12/16-bit
- Supports 3D, Deep Colour and High Dynamic Range (HDR)
- Supports Dolby/DTS 5.1, Dolby TrueHD, DTS-HD and LPCM 2.0/5.1/7.1 audio formats
- Comprehensive EDID management with DIP switches, choose from EDID presets or read EDID from a connected display
- Automatic and manual switching - when in Auto Mode the switch will automatically switch when a new HDMI source is detected
- De-embeds HDMI output audio to L/R analogue and optical TosLink (via included adaptor)
- IR remote control provides the same functionality as the same front panel
- Supports maximum in/out cable length of 15m (1080p Full HD @60Hz), 10m (4K @30Hz) or 5m (4K @60Hz)
- Compliant with HDMI 2.0, HDCP 1.4/2.2 and CEC standards
- Connections: 4x HDMI in, 1x HDMI out, 3.5mm audio out, RS232 control port, IR input
- Slim hardware footprint for easy installation
Contents
Switch, AC adaptor, remote, IR receiver, RS232 cable, TosLink adaptor, mounting kit and user guide
Product Information
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £176.75 (£212.10) | ( ) |
3+ | £165.64 (£198.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.