You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Gang Wallplate HDMI/VGA/USB-B/Audio -
SY-WP-2HVU-W
- Manufacturer:
- SY ELECTRONICS SY ELECTRONICS
- Manufacturer Part No:
- SY-WP-2HVU-W
- Order Code:
- AV29396
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060070252520
Product Overview
- Inputs: 2x HDMI, 1x 15 pin VGA, 1x 3.5mm Stereo Jack, 1x USB-B
- Stylish 2 gang (146x86mm) wallplate with a high gloss white finish
- Ideal for office, education and AV/multimedia installations
- Simple pass-through design with 150mm flyleads for HDMI and USB connections, 150mm back to back lead
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Installations, Business, Consumer Electronics, Audio Visual
Product Information
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £44.44 (£53.33) | ( ) |
2+ | £42.12 (£50.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.