You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5W Tilting LED Downlight, 4000K, 480lm, IP44 - 

0005371

0005371 - 5W Tilting LED Downlight, 4000K, 480lm, IP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SYLVANIA SYLVANIA
Manufacturer Part No:
0005371
Order Code:
LA08753
Product Range
Start Eco Spot
Also Known As:
GTIN UPC EAN: 5410288053714
Technical Datasheet:
0005371   Datasheet
See all Technical Docs

Product Range Selector (Start Eco Spot)

See all from this product range

Product Overview

Versatile, economically friendly, 480 lumen, IP44 rated LED downlight that combines high lumen effiancy with outstanding value. Powering at 5W, this Non-Dimmable, low profile, 47mm recessed depth, LED downlight has a 38° beam angle with a clear lens.
  • Versatile, integrated LED downlight
  • Easy installation with loop-in/loop out terminals for fast wiring
  • 30° Vertical tilt
  • 86mm bezel diameter
  • 68-74mm cutout
  • 480 lumens
  • Non-Dimmable
  • 38° Beam Angle
  • IP44 Rated
  • Operating temperature range of -10°C to 40°C
  • Additional silver bezel included in the packaging
  • PC Polycarbonate housing

Product Information


:
LED

:
5W

:
240V

:
Cool White

:
4000K

:
68mm

:
240V

:
87mm

:
Start Eco Spot

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410288053714

3 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£7.54 ( £9.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.54 (£9.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £6.76 (£8.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --