You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5.5W Dimmable Tilting LED Downtlight, 4000K, 480lm, IP44 -
0005377
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 0005377
- Order Code:
- LA08757
- Product Range
- Start Eco Spot
- Also Known As:
- GTIN UPC EAN: 5410288053776
- Technical Datasheet:
- 0005377 Datasheet
Product Range Selector (Start Eco Spot)
See all from this product rangeProduct Overview
- Versatile, integrated LED dimmable downlight
- Easy installation with loop-in/loop out terminals for fast wiring
- 30° Vertical tilt
- 86mm bezel diameter
- 68-74mm cutout
- 480 lumens
- Dimmable with leading edge/trailing edge dimmers
- 38° Beam Angle
- IP44 Rated
- Operating temperature range of -10°C to 40°C
- Additional silver bezel included in the packaging
- PC Polycarbonate housing
Product Information
- :
- LED
- :
- 5.5W
- :
- 240V
- :
- Cool White
- :
- 4000K
- :
- 68mm
- :
- 240V
- :
- 87mm
- :
- Start Eco Spot
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £9.64 (£11.57) | ( ) |
5+ | £8.64 (£10.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.