You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W Lifestyle LED Filament Globe Bulb, Black Finish, G190, E27, 2000K, Dimmable -
0029981
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 0029981
- Order Code:
- LP12478
- Product Range
- ToLEDo Lifestyle
- Also Known As:
- GTIN UPC EAN: 5410288299815
- Technical Datasheet:
- 0029981 Datasheet
Product Range Selector (ToLEDo Lifestyle)
See all from this product rangeProduct Overview
- Lamps dimmable from 10% to 100%
- Lasts 15 times longer than incandescent lamps
- Perfectly suitable for the Sylvania E27 SylPendant range
- Multi-directional light output
- More than 100,000 times switching cycle
- Average 15,000 hours of light
- 3 Year warranty
Product Information
- :
- Filament Style
- :
- E27 / ES
- :
- Extra Warm White
- :
- 2000K
- :
- Dimmable
- :
- 300°
- :
- 16W
- :
- 150lm
- :
- 4W
- :
- 230V
- :
- A
- :
- 184mm
- :
- 190mm
- :
- ToLEDo Lifestyle
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.17 (£32.60) | ( ) |
5+ | £24.36 (£29.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.