You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W Lifestyle LED Filament Globe Bulb, Gold Finish, G190, E27, 2000K, Dimmable -
0029982
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 0029982
- Order Code:
- LP12479
- Product Range
- ToLEDo Lifestyle
- Also Known As:
- GTIN UPC EAN: 5410288299822
- Technical Datasheet:
- 0029982 Datasheet
Product Range Selector (ToLEDo Lifestyle)
See all from this product rangeProduct Overview
- Lamps dimmable from 10% to 100%
- Lasts 15 times longer than incandescent lamps
- Perfectly suitable for the Sylvania E27 SylPendant range
- Multi-directional light output
- More than 100,000 times switching cycle
- Average 15,000 hours of light
- 3 Year warranty
Product Information
- :
- Filament Style
- :
- E27 / ES
- :
- Extra Warm White
- :
- 2000K
- :
- Dimmable
- :
- 300°
- :
- 25W
- :
- 250lm
- :
- 4W
- :
- 230V
- :
- A+
- :
- 184mm
- :
- 190mm
- :
- ToLEDo Lifestyle
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £27.17 (£32.60) | ( ) |
5+ | £24.36 (£29.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.