You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP20 600mm T8 LED Single Batten, 920lm - 

0045158

0045158 - IP20 600mm T8 LED Single Batten, 920lm
0045158 - IP20 600mm T8 LED Single Batten, 920lm
0045158 - IP20 600mm T8 LED Single Batten, 920lm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SYLVANIA SYLVANIA
Manufacturer Part No:
0045158
Order Code:
LA08722
Product Range
Sylvania IP20 LED Single Batten
Also Known As:
GTIN UPC EAN: 5410288451589
Technical Datasheet:
0045158   Datasheet
See all Technical Docs

Product Range Selector (Sylvania IP20 LED Single Batten)

See all from this product range

Product Overview

The slimline 8W LED IP20 batten delivers high performance. The 920 lumen single batten is an ideal solution for interior applications such as kitchens, living rooms, corridors, workshops and garages.
  • Ideal replacement for traditional 600mm T8 battens
  • Easy installation
  • Highly efficient with 115lm/w
  • Neutral white LED colour
  • Average lifetime of 25,000 hours

Product Information


:
Ceiling Lights

:
Mains

:
Indoor Use

:
LED

:
Neutral White

:
4000K

:
240V

:
600mm

:
37mm

:
46mm

:
Sylvania IP20 LED Single Batten

:
Hardwired

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410288451589

19 In stock Need more?

???PF_PDP_RSP_SUP???

£9.29 ( £11.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.29 (£11.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.33 (£10.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --