You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP20 1.2m T8 LED Single Batten, 1900lm -
0045159
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 0045159
- Order Code:
- LA08723
- Product Range
- Sylvania IP20 LED Single Batten
- Also Known As:
- GTIN UPC EAN: 5410288451596
- Technical Datasheet:
- 0045159 Datasheet
Product Range Selector (Sylvania IP20 LED Single Batten)
See all from this product rangeProduct Overview
- Ideal replacement for traditional 1200mm T8 battens
- Easy installation
- Highly efficient with 120lm/w
- Neutral white LED colour
- Average lifetime of 25,000 hours
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Neutral White
- :
- 4000K
- :
- 240V
- :
- 1.2m
- :
- 37mm
- :
- 46mm
- :
- Sylvania IP20 LED Single Batten
- :
- Hardwired
Technical Documents (1)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.57 (£17.48) | ( ) |
5+ | £13.06 (£15.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.