You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP20 1.8m T8 Twin LED Batten, 5100lm -
0045165
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 0045165
- Order Code:
- LA08729
- Product Range
- Sylvania IP20 Twin Batten
- Also Known As:
- GTIN UPC EAN: 5410288451657
- Technical Datasheet:
- 0045165 Datasheet
Product Range Selector (Sylvania IP20 Twin Batten)
See all from this product rangeProduct Overview
- Ideal replacement for traditional 1.8m T8 battens
- Easy installation
- Average lifetime of 25,000 hours
- Neutral white LED colour - 4000K
Product Information
- :
- Ceiling Lights
- :
- Mains
- :
- Indoor Use
- :
- LED
- :
- Neutral White
- :
- 4000K
- :
- 240V
- :
- 1.8m
- :
- 82mm
- :
- 48mm
- :
- Sylvania IP20 Twin Batten
- :
- Hardwired
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.61 (£57.13) | ( ) |
5+ | £42.69 (£51.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.