You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8W IP65 LED Bollard Light, 3000K, Jet Black, Medium -
0047951
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 0047951
- Order Code:
- LA08705
- Product Range
- Sylvania LED L-Shaped Bollard
- Also Known As:
- GTIN UPC EAN: 5410288479514
- Technical Datasheet:
- 0047951 Datasheet
Product Range Selector (Sylvania LED L-Shaped Bollard)
See all from this product rangeProduct Overview
- Specially designed for outdoor use
- IP65 Rated aluminium housing
- 620 Lumens, 92° beam angle
- Works at -20°C to 45°C temperatures without adverse effects
- Approx. 30,000 hours lifespan
- Not dimmable
- Dimensions (HxWxD): 500x160x90mm
Product Information
- :
- Bollard Lights
- :
- Mains
- :
- Outdoor Use
- :
- LED
- :
- Warm White
- :
- 3000K
- :
- 240V
- :
- -
- :
- 160mm
- :
- 90mm
- :
- Sylvania LED L-Shaped Bollard
- :
- Hardwired
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £34.07 (£40.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.