You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4.4W LED MR16 Bulb, GU5.3, 2700K, 345lm, Dimmable -
29214
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 29214
- Order Code:
- LP15307
- Product Range
- Sylvania- RefLED MR16
- Also Known As:
- GTIN UPC EAN: 5410288292144
- Technical Datasheet:
- 29214 Datasheet
Product Range Selector (Sylvania- RefLED MR16)
See all from this product rangeProduct Overview
- Dimmable
- Full glass design
Product Information
- :
- Reflector
- :
- GU5.3
- :
- Warm White
- :
- 2700K
- :
- Dimmable
- :
- 36°
- :
- 35W
- :
- 345lm
- :
- 4.4W
- :
- 12V
- :
- F
- :
- 44mm
- :
- 50mm
- :
- Sylvania- RefLED MR16
Technical Documents (1)
Also Known As
76 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.98 (£3.58) | ( ) |
3+ | £2.78 (£3.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.