You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
22W LED T8 Tube, G13, 4000K, 2300lm, Non-Dimmable, 1500mm -
29304
- Manufacturer:
- SYLVANIA SYLVANIA
- Manufacturer Part No:
- 29304
- Order Code:
- LP14279
- Product Range
- Sylvania - T8 Tubes
- Also Known As:
- GTIN UPC EAN: 5410288293042
- Technical Datasheet:
- 29304 Datasheet
Product Range Selector (Sylvania - T8 Tubes)
See all from this product rangeProduct Overview
- Average rated life 25,000 hours
- Lamp length: 1500mm
- IP20 Rated
Product Information
- :
- Filament Tubular
- :
- G13
- :
- Cool White
- :
- 4000K
- :
- Not Dimmable
- :
- 180°
- :
- -
- :
- 2300lm
- :
- 22W
- :
- 230V
- :
- F
- :
- 1500mm
- :
- 28mm
- :
- Sylvania - T8 Tubes
Technical Documents (1)
Also Known As
4 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.88 (£15.46) | ( ) |
5+ | £11.92 (£14.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.